LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Siliup SP30P03TH product image
  • SP30P03TH thumbnail 1
  • SP30P03TH thumbnail 2
  • SP30P03TH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Siliup SP30P03THRoHS

Manufacturer
SiliupAsian Brands
MPN
SP30P03TH
LCSC Part #
C41355008
Packaging
TO-252
Customer #
Key Attributes
MOSFET P-CH 30V 100A TO-252
Datasheetpdf iconSiliup SP30P03TH
In-Stock: 1,930
1,930 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2526$ 1.26
50+$ 0.2203$ 11.02
150+$ 0.2065$ 30.98
500+$ 0.1892$ 94.60
2,500+$ 0.1815$ 453.75
5,000+$ 0.1769$ 884.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSiliup
PackagingTO-252
Drain to Source Voltage30V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)859pF
Current - Continuous Drain(Id)100A
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation65W
RDS(on)3.4mΩ@10V;4.8mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)650pF
Number1 P-Channel
Input Capacitance(Ciss)5.7nF
Gate Charge(Qg)120nC@10V
TypeP-Channel

Features

AI Translation
  • Fast switching
  • Low gate charge and on-resistance (Rdson)
  • 100% single-pulse avalanche energy tested

Applications

AI Translation
  • DC-DC Converter
  • Load Switch