Siliup SP2002KT7
| Manufacturer | SiliupAsian Brands |
| MPN | SP2002KT7 |
| LCSC Part # | C41354898 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 750mA SOT-723 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 19pF | |
| Current - Continuous Drain(Id) | 750mA | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 250mΩ@4.5V;350mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 35pF | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 19pF | |
| Current - Continuous Drain(Id) | 750mA | |
| Gate Threshold Voltage (Vgs(th)) | 650mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 250mΩ@4.5V;350mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 35pF | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High power and high current handling capability
- Surface mount package
- 2KV ESD protection
Applications
AI Translation
- Battery switch
- DC/DC converter
In-Stock: 6,400
6,400 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0163 | $ 0.82 |
| 500+ | $ 0.0132 | $ 6.60 |
| 1,500+ | $ 0.0115 | $ 17.25 |
| 8,000+ | $ 0.0107 | $ 85.60 |
| 24,000+ | $ 0.0098 | $ 235.20 |
| 48,000+ | $ 0.0093 | $ 446.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 19pF | |
| Current - Continuous Drain(Id) | 750mA | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 250mΩ@4.5V;350mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 35pF | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 19pF | |
| Current - Continuous Drain(Id) | 750mA | |
| Gate Threshold Voltage (Vgs(th)) | 650mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 250mΩ@4.5V;350mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 35pF | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High power and high current handling capability
- Surface mount package
- 2KV ESD protection
Applications
AI Translation
- Battery switch
- DC/DC converter
C41354898 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



