LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S03F31R6V product image
Images for reference only

PANASONIC ERJ-S03F31R6VRoHS

Manufacturer
MPN
ERJ-S03F31R6V
LCSC Part #
C4135327
Packaging
0603
Customer #
Key Attributes
RES 31.6Ω ±1% 0.1W 0603
Datasheetpdf iconPANASONIC ERJ-S03F31R6V
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0287$ 0.03
200+$ 0.0111$ 2.22
500+$ 0.0107$ 5.35
1,000+$ 0.0106$ 10.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Resistance31.6Ω
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0603FR-0731R6LYAGEO06033,000$ 0.0017
FRC0603F31R6TSFOJAN06031,700$0.0021 $0.0022
CR0603F31R6P05ZEVER OHMS0603600$ 0.0017
CR1631R6FMeritek06030$ 0.0016
ERJ3EKF31R6VPANASONIC06030$ 0.0101
ERJ-U03F31R6VPANASONIC06030$ 0.0207
RCS1608F31R6CSSamsung Electro-Mechanics06030$ 0.0148
RC1608F31R6CSSamsung Electro-Mechanics06030$ 0.0092
RMCF0603FT31R6SEI(Stackpole Electronics Inc.)06030$ 0.0024
CRCW060331R6FKTCVISHAY06030$ 0.0179
CRCW060331R6FKECCVISHAY06030$ 0.0036
CRCW060331R6FKECVISHAY06030$ 0.0048
CRCW060331R6FKEACVISHAY06030$ 0.0036
CRCW060331R6FKEAVISHAY06030$ 0.0055
CRCW060331R6FKTAVISHAY06030$ 0.0191
RS-03K31R6FTFH06030$ 0.0023
RTT0331R6FTPRALEC06030$ 0.004
0603WAF316JT5EUNI-ROYAL06030$ 0.0008
WR06X31R6FTLWalsin06030$ 0.0007
AC0603FR-0731R6LYAGEO06030$ 0.0048