PANASONIC ERJ-S06F6651V
| Manufacturer | |
| MPN | ERJ-S06F6651V |
| LCSC Part # | C4135281 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6650Ω ±1% 0.125W 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.65kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.65kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0528 | $ 0.05 |
| 200+ | $ 0.0205 | $ 4.10 |
| 500+ | $ 0.0197 | $ 9.85 |
| 1,000+ | $ 0.0194 | $ 19.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.65kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.65kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F6651TS | FOJAN | 0805 | 52,100 | $0.0033 $0.0034 | ||
| 0805W8F6651T5E | UNI-ROYAL | 0805 | 6,600 | $ 0.0028 | ||
| CRCW08056K65FKEA | VISHAY | 0805 | 3,430 | $0.0065 $0.0648 | ||
| SCR0805F6K65 | VO | 0805 | 2,100 | $ 0.0018 | ||
| ERJ6ENF6651V | PANASONIC | 0805 | 1,650 | $ 0.0077 | ||
| WR08X6651FTL | Walsin | 0805 | 400 | $ 0.0026 | ||
| RS-05K6651FT | FH | 0805 | 200 | $ 0.0018 | ||
| RTT056651FTP | RALEC | 0805 | 100 | $ 0.0047 | ||
| ERJ-U06F6651V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| KTR10EZPF6651 | ROHM | 0805 | 0 | $ 0.0247 | ||
| RCS2012F6651CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RMCF0805FT6K65 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0058 | ||
| RMCS0805FT6K65 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0065 | ||
| CRCW08056K65FKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW08056K65FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CR0805F6K65P05Z | EVER OHMS | 0805 | 0 | $ 0.0048 | ||
| RC0805FR-076K65L | YAGEO | 0805 | 0 | $ 0.0051 | ||
| AC0805FR-076K65L | YAGEO | 0805 | 0 | $ 0.0024 | ||
| AF0805FR-076K65L | YAGEO | 0805 | 0 | $ 0.0388 | ||
| AR0805FR-076K65L | YAGEO | 0805 | 0 | $ 0.0853 |

