VISHAY CRCW060322K0FKEC
| Manufacturer | |
| MPN | CRCW060322K0FKEC |
| LCSC Part # | C4135021 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 22kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0048 | $ 0.01 |
| 200+ | $ 0.0019 | $ 0.38 |
| 500+ | $ 0.0018 | $ 0.90 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF2202T5E | UNI-ROYAL | 0603 | 3,097,400 | $ 0.0067 | ||
| FRC0603F2202TS | FOJAN | 0603 | 2,146,400 | $ 0.0024 | ||
| RC0603FR-0722KL | YAGEO | 0603 | 855,100 | $ 0.0053 | ||
| CRCW060322K0FKEA | VISHAY | 0603 | 80,000 | $ 0.0036 | ||
| RS-03K2202FT | FH | 0603 | 55,200 | $ 0.0019 | ||
| AC0603FR-0722KL | YAGEO | 0603 | 38,000 | $ 0.0068 | ||
| WR06X2202FTL | Walsin | 0603 | 26,350 | $ 0.0036 | ||
| 1RC0603F2202 | SAE | 0603 | 18,100 | $ 0.002 | ||
| AF0603FR-0722KL | YAGEO | 0603 | 10,000 | $ 0.0129 | ||
| ERJ3EKF2202V | PANASONIC | 0603 | 8,200 | $ 0.0068 | ||
| CRGCQ0603F22K | TE Connectivity | 0603 | 7,550 | $ 0.01 | ||
| GR0603F22KT5G00 | GiantOhm | 0603 | 4,800 | $ 0.0016 | ||
| MCR03EZPFX2202 | ROHM | 0603 | 1,800 | $ 0.0041 | ||
| RK73H1JTTD2202F | KOA | 0603 | 0 | $ 0.0056 | ||
| RMCF0603FT22K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0044 | ||
| CRCW060322K0FKEAC | VISHAY | 0603 | 0 | $0.0047 $0.0057 | ||
| CR0603F22K0P05Z | EVER OHMS | 0603 | 0 | $ 0.0018 | ||
| RTT032202FTP | RALEC | 0603 | 0 | $ 0.0014 | ||
| RMC 0603 22K F N | TyoHM | 0603 | 0 | $ 0.0032 | ||
| SCR0603F22K | VO | 0603 | 0 | $ 0.001 |

