Wayon WR0338-45A50R
| Manufacturer | WayonAsian Brands |
| MPN | WR0338-45A50R |
| LCSC Part # | C41348448 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 18V Low lQ,300mA CMOS Low Dropout Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Wayon | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 18V | |
| Features | Enable control;Adjustable soft-start;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Wayon | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 18V | |
| Features | Enable control;Adjustable soft-start;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The WR0338 series can provide 300mA output current and the maximum input voltage is 18V. The series is a high accuracy, low noise, high speed, low dropout CMOS Linear regulator with high ripple rejection. The devices offer a new level of cost-effective performance in the battery-powered equipment, such as RF applications and other systems requiring a quiet input voltage. The WR0338 has the fold-back maximum short output current which depends on the output voltage. So the current limit functions both as a short circuit protection and as an output current limiter. The WR0338 regulators are available in standard SOT89-3/L, SOT23-3, SOT23-5 package. Standard products are Pb-free and Halogen-free.
Features
- Input Voltage: 2.5V~18V
- Output Voltage: 1.2V~5V
- Output Current: 300mA
- Power Supply Rejection Ratio: 75dB@1kHz
- Dropout Voltage: 170mV @ IOUT = 100mA
- Shutdown Current: <1μA
- Quiescent Current: 3.0μA (typ.)
- Recommended Capacitor: 1μF
Applications
- MP3/MP4 Players
- Cellphones, radiophone, digital cameras
- Bluetooth, wireless handsets
- Others portable electronic device
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0905 | $ 0.45 |
| 50+ | $ 0.071 | $ 3.55 |
| 150+ | $ 0.0613 | $ 9.20 |
| 500+ | $ 0.054 | $ 27.00 |
| 3,000+ | $ 0.0469 | $ 140.70 |
| 6,000+ | $ 0.044 | $ 264.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Wayon | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 18V | |
| Features | Enable control;Adjustable soft-start;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Wayon | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 18V | |
| Features | Enable control;Adjustable soft-start;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The WR0338 series can provide 300mA output current and the maximum input voltage is 18V. The series is a high accuracy, low noise, high speed, low dropout CMOS Linear regulator with high ripple rejection. The devices offer a new level of cost-effective performance in the battery-powered equipment, such as RF applications and other systems requiring a quiet input voltage. The WR0338 has the fold-back maximum short output current which depends on the output voltage. So the current limit functions both as a short circuit protection and as an output current limiter. The WR0338 regulators are available in standard SOT89-3/L, SOT23-3, SOT23-5 package. Standard products are Pb-free and Halogen-free.
Features
- Input Voltage: 2.5V~18V
- Output Voltage: 1.2V~5V
- Output Current: 300mA
- Power Supply Rejection Ratio: 75dB@1kHz
- Dropout Voltage: 170mV @ IOUT = 100mA
- Shutdown Current: <1μA
- Quiescent Current: 3.0μA (typ.)
- Recommended Capacitor: 1μF
Applications
- MP3/MP4 Players
- Cellphones, radiophone, digital cameras
- Bluetooth, wireless handsets
- Others portable electronic device
C41348448 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



