LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC MCR100-8 product image
  • MCR100-8 thumbnail 1
  • MCR100-8 thumbnail 2
  • MCR100-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MCR100-8RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MCR100-8
LCSC Part #
C41348212
Packaging
SOT-23
Customer #
Key Attributes
600V 0.8A SOT-23
Datasheetpdf iconTECH PUBLIC MCR100-8
In-Stock: 7,700
7,700 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0298$ 0.0284$ 0.57
200+$ 0.0237$ 0.0226$ 4.52
600+$ 0.0203$ 0.0193$ 11.58
3,000+$ 0.0183$ 0.0174$ 52.20
9,000+$ 0.0165$ 0.0157$ 141.30
21,000+$ 0.0155$ 0.0148$ 310.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerTECH PUBLIC
PackagingSOT-23
Holding Current (Ih)5mA
Operating Temperature-40℃~+110℃
Current - Gate Trigger(Igt)60uA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))100mW
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)8A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)800mV

Applications

AI Translation
  • PNPN devices designed for high volume, line-powered consumer applications such as relay and lamp drivers, small motor controls, gate drivers for larger thyristors, and sensing and detection circuits.