TECH PUBLIC MCR100-6
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MCR100-6 |
| LCSC Part # | C41348211 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Plastic-Encapsulate Thyristors |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+110℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 15uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 8A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+110℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 15uA | |
| Voltage - On State(Vtm) | 1.7V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 8A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- line-powered consumer applications
- relay and lamp drivers
- small motor controls
- gate drivers for larger thyristors
- sensing and detection circuits
In-Stock: 6,740
6,740 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0287$ 0.0273 | $ 0.55 |
| 200+ | $ 0.0226$ 0.0215 | $ 4.30 |
| 600+ | $ 0.0192$ 0.0183 | $ 10.98 |
| 3,000+ | $ 0.0171$ 0.0163 | $ 48.90 |
| 9,000+ | $ 0.0154$ 0.0147 | $ 132.30 |
| 21,000+ | $ 0.0144$ 0.0137 | $ 287.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+110℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 15uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 8A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+110℃ | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 15uA | |
| Voltage - On State(Vtm) | 1.7V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 8A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- line-powered consumer applications
- relay and lamp drivers
- small motor controls
- gate drivers for larger thyristors
- sensing and detection circuits
C41348211 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



