KOA RN73H1JTTD34R0D50
| Manufacturer | |
| MPN | RN73H1JTTD34R0D50 |
| LCSC Part # | C4134374 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 34Ω ±0.5% 0.1W 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 34Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 34Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0601 | $ 0.06 |
| 200+ | $ 0.0233 | $ 4.66 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0221 | $ 22.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 34Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 34Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1JTTD34R0D50 | KOA | 0603 | 0 | $ 0.0436 | ||
| RG1608Q-34R0-D-T5 | SUSUMU | 0603 | 0 | $ 0.0294 | ||
| RN73H1JTTD34R0D25 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73H1JTTD34R0C50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73H1JTTD34R0D100 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73H1JTTD34R0B50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73H1JTTD34R0C25 | KOA | 0603 | 0 | $ 0.1039 | ||
| RK73G1JTTD34R0D | KOA | 0603 | 0 | $ 0.0332 | ||
| ERA-3AHD34R0V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DTC34R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| RGC0603DTC34R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0573 | ||
| AT0603DRE0734RL | YAGEO | 0603 | 0 | $ 0.0264 | ||
| RT0603DRE0734RL | YAGEO | 0603 | 0 | $ 0.0126 | ||
| SG73G1JTTD34R0D | KOA | 0603 | 0 | $ 0.1506 |

