PANASONIC ERJ6ENF2003V
| Manufacturer | |
| MPN | ERJ6ENF2003V |
| LCSC Part # | C413323 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 200kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 200kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 9,500
9,500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0073 | $ 0.73 |
| 1,000+ | $ 0.0059 | $ 5.90 |
| 5,000+ | $ 0.0045 | $ 22.50 |
| 10,000+ | $ 0.0041 | $ 41.00 |
| 50,000+ | $ 0.0036 | $ 180.00 |
| 100,000+ | $ 0.0034 | $ 340.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 200kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C413323 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F2003TS | FOJAN | 0805 | 1,132,300 | $0.0031 $0.0032 | ||
| 0805W8F2003T5E | UNI-ROYAL | 0805 | 632,000 | $0.0108 $0.0109 | ||
| RC0805FR-07200KL | YAGEO | 0805 | 209,400 | $ 0.0091 | ||
| RS-05K2003FT | FH | 0805 | 32,200 | $ 0.0039 | ||
| HRC0805F2003FNTN | HWA CHN | 0805 | 18,300 | $ 0.0021 | ||
| CR0805-FX-2003ELF | BOURNS | 0805 | 16,600 | $ 0.0117 | ||
| CR-05FA7--200K | Viking | 0805 | 9,350 | $ 0.004 | ||
| 1RC0805F2003 | SAE | 0805 | 6,000 | $ 0.0019 | ||
| AF0805FR-07200KL | YAGEO | 0805 | 5,500 | $ 0.0093 | ||
| FRQ0805F2003TS | FOJAN | 0805 | 4,400 | $ 0.0047 | ||
| RMC0805200K1%N | TyoHM | 0805 | 2,500 | $ 0.0062 | ||
| CR-05FL7--200K | Viking | 0805 | 300 | $ 0.0031 | ||
| RMS10FT2003 | TA-I Tech | 0805 | 50 | $ 0.0045 | ||
| WR08X2003FTL | Walsin | 0805 | 14 | $ 0.0026 | ||
| CRCW0805200KFKEAC | VISHAY | 0805 | 0 | $ 0.0168 | ||
| RCA0805200KFKEA | VISHAY | 0805 | 0 | $ 0.0062 | ||
| RTT052003FTP | RALEC | 0805 | 0 | $ 0.0029 | ||
| AECR0805F200KK9 | RESI | 0805 | 0 | $ 0.0013 | ||
| FCR0805F200K | VO | 0805 | 0 | $ 0.0062 | ||
| AC0805FR-07200KL | YAGEO | 0805 | 0 | $ 0.0061 |



