LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRG0402F200R product image
Images for reference only

TE Connectivity CRG0402F200R

Manufacturer
MPN
CRG0402F200R
LCSC Part #
C4133172
Packaging
0402
Customer #
Key Attributes
RES 200Ω ±1% 62.5mW 0402
Datasheetpdf iconTE Connectivity CRG0402F200R
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0035$ 0.01
200+$ 0.0014$ 0.28
500+$ 0.0013$ 0.65
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)62.5mW
Resistance200Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0402WGF2000TCEUNI-ROYAL04022,672,200$ 0.0052
FRC0402F2000TSFOJAN04021,345,800$ 0.0019
RC0402FR-07200RLYAGEO0402353,200$ 0.0055
RC-02K2000FTFH040275,100$ 0.002
MCR01MZPF2000ROHM040231,400$ 0.0058
CRCW0402200RFKEDVISHAY040216,900$ 0.0044
WR04X2000FTLWalsin04028,800$ 0.0026
AC0402FR-07200RLYAGEO04025,100$ 0.0046
RMCF0402FT200RSEI(Stackpole Electronics Inc.)04020$ 0.0036
CRCW0402200RFKEDCVISHAY04020$ 0.0112
CR0402F200RQ10ZEVER OHMS04020$ 0.0007
RHC-02K2000FTFH04020$ 0.0037
RTT022000FTHRALEC04020$ 0.0015
AECR0402F200RK9RESI04020$ 0.0023
RMS04FT2000TA-I Tech04020$ 0.0015
RMC04022001%NTyoHM04020$ 0.0012
NQ02WGF2000TCEUNI-ROYAL04020$ 0.0018
CR-02FL6--200RViking04020$ 0.0008
SCR0402F200RVO04020$ 0.0005
AF0402FR-07200RLYAGEO04020$ 0.0038