LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12063R57FKEAHP product image
Images for reference only

VISHAY CRCW12063R57FKEAHPRoHS

Manufacturer
MPN
CRCW12063R57FKEAHP
LCSC Part #
C4130736
Packaging
1206
Customer #
Key Attributes
RES 3.57Ω ±1% 750mW 1206
Datasheetpdf iconVISHAY CRCW12063R57FKEAHP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0708$ 0.07
200+$ 0.0274$ 5.48
500+$ 0.0265$ 13.25
1,000+$ 0.026$ 26.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance3.57Ω
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%