VISHAY D55342E07B178BRWS
| Manufacturer | |
| MPN | D55342E07B178BRWS |
| LCSC Part # | C4130452 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 178kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 178kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 178kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6211 | $ 12.62 |
| 200+ | $ 4.8848 | $ 976.96 |
| 500+ | $ 4.7136 | $ 2356.80 |
| 1,000+ | $ 4.6288 | $ 4628.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 178kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 178kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07178KL | YAGEO | 1206 | 1,240 | $ 0.0532 | ||
| D55342E07B178BRT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B178BRT1 | VISHAY | 1206 | 0 | $ 2.1349 | ||
| RN73R2BTTD1783B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB1783V | PANASONIC | 1206 | 0 | $ 0.1457 | ||
| ERA-8PEB1783V | PANASONIC | 1206 | 0 | $ 1.3034 | ||
| RG3216P-1783-B-T1 | SUSUMU | 1206 | 0 | $ 0.1035 | ||
| RG3216P-1783-B-T5 | SUSUMU | 1206 | 0 | $ 0.1212 | ||
| AT1206BRD07178KL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE178K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE178K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1057 | ||
| TNPW1206178KBEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW1206178KBEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PTN1206E1783BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| TNPW1206178KBETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| TNPW1206178KBETY | VISHAY | 1206 | 0 | $ 1.4425 | ||
| ERA-8PPB1783V | PANASONIC | 1206 | 0 | $ 1.6896 | ||
| ERA-8KPB1783V | PANASONIC | 1206 | 0 | $ 1.1397 | ||
| RP73D2B178KBTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RP73D2B178KBTG | TE Connectivity | 1206 | 0 | $ 0.4845 |

