VISHAY TNPW080586R6BXEN
| Manufacturer | |
| MPN | TNPW080586R6BXEN |
| LCSC Part # | C4130307 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 86.6Ω ±0.1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 86.6Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 86.6Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2942 | $ 0.29 |
| 200+ | $ 0.1139 | $ 22.78 |
| 500+ | $ 0.1099 | $ 54.95 |
| 1,000+ | $ 0.1079 | $ 107.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 86.6Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 86.6Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP73D2A86R6BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A86R6BTG | TE Connectivity | 0805 | 0 | $ 0.4884 | ||
| RT0805BRC0786R6L | YAGEO | 0805 | 0 | $ 0.0864 | ||
| TNPW080586R6BXEA | VISHAY | 0805 | 0 | $ 0.2097 | ||
| RN73R2ATTD86R6B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| RG2012N-86R6-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RT0805BRB0786R6L | YAGEO | 0805 | 0 | $ 0.122 | ||
| RQ73C2A86R6BTDF | TE Connectivity | 0805 | 0 | $ 0.3898 | ||
| RT0805WRC0786R6L | YAGEO | 0805 | 0 | $ 0.3081 | ||
| RN73R2ATTD86R6B25 | KOA | 0805 | 0 | $ 0.0606 | ||
| RN73R2ATTD86R6B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| ERA-6AEB86R6V | PANASONIC | 0805 | 0 | $ 0.0416 | ||
| RNCF0805BKE86R6 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0956 | ||
| RNCF0805BTE86R6 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0629 | ||
| RNCF0805BTC86R6 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0568 | ||
| RG2012P-86R6-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| TNPW080586R6BEEA | VISHAY | 0805 | 0 | $ 0.186 | ||
| TNPW080586R6BHEA | VISHAY | 0805 | 0 | $ 0.2308 | ||
| RT0805BRD0786R6L | YAGEO | 0805 | 0 | $ 0.0476 | ||
| AT0805BRD0786R6L | YAGEO | 0805 | 0 | $ 0.1524 |

