LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y16114K99000B0R product image
Images for reference only

VISHAY Y16114K99000B0R

Manufacturer
MPN
Y16114K99000B0R
LCSC Part #
C4130034
Packaging
2010
Customer #
Key Attributes
RES 4.99kΩ ±0.1% 0.3W 2010
Datasheetpdf iconVISHAY Y16114K99000B0R
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.0878$ 10.09
200+$ 3.9045$ 780.90
500+$ 3.7667$ 1883.35
1,000+$ 3.7$ 3700.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)300mW
Resistance4.99kΩ
TypeMetal Foil Resistor
Tolerance±0.1%
Temperature Coefficient±2ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y16114K99000B1RVISHAY20100$ 20.6718
Y16324K99000B0WVISHAY20100$ 6.0772
Y16274K99000B15RVISHAY20100$ 26.6542
RNCF2010BTC4K99SEI(Stackpole Electronics Inc.)20100$ 0.1456
RNCF2010BTE4K99SEI(Stackpole Electronics Inc.)20100$ 0.1795
RNCF2010BKE4K99SEI(Stackpole Electronics Inc.)20100$ 0.1806
RT2010BKB074K99LYAGEO20100$ 0.7606
RT2010BKD074K99LYAGEO20100$ 0.1255
M55342E08B4B99RTIVISHAY20100$ 19.074
M55342E08B4B99RT5VISHAY20100$ 4.2924