KOA RS73F2ATTD1743F
| Manufacturer | |
| MPN | RS73F2ATTD1743F |
| LCSC Part # | C4129940 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 174kΩ ±1% 250mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 174kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 174kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0693 | $ 0.07 |
| 200+ | $ 0.0269 | $ 5.38 |
| 500+ | $ 0.0259 | $ 12.95 |
| 1,000+ | $ 0.0255 | $ 25.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 174kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 174kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73F2ATTD1743D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD1743D | KOA | 0805 | 0 | $ 0.2777 | ||
| SG73P2ATTD1743F | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73S2ATTD1743F | KOA | 0805 | 0 | $ 0.0234 | ||
| RS73G2ATTD1743F | KOA | 0805 | 0 | $ 0.0693 | ||
| RK73H2ARTTD1743F | KOA | 0805 | 0 | $ 0.0244 | ||
| HV73V2ATTD1743F | KOA | 0805 | 0 | $ 0.1161 | ||
| HV732ARTTD1743F | KOA | 0805 | 0 | $ 0.3489 | ||
| RMCP0805FT174K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0268 | ||
| CRGH0805F174K | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| ESR10EZPF1743 | ROHM | 0805 | 0 | $ 0.0227 | ||
| RCS0805174KFKEA | VISHAY | 0805 | 0 | $ 0.0262 | ||
| SG73P2ARTTD1743F | KOA | 0805 | 0 | $ 0.0896 | ||
| ERJ-P6WF1743V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| ERJ-P06F1743V | PANASONIC | 0805 | 0 | $ 0.0249 | ||
| CRCW0805174KFKEAHP | VISHAY | 0805 | 0 | $ 0.0306 | ||
| RS73F2ATTD1743C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD1743C | KOA | 0805 | 0 | $ 0.4253 | ||
| ERJ-HP6F1743V | PANASONIC | 0805 | 0 | $ 0.1163 | ||
| RS73F2ATTD1743B | KOA | 0805 | 0 | $ 0.1078 |

