Enclosed DC DC Converter 2 Output 5V, -5V 2A, 1A 30V Input
| Manufacturer | MEAN WELLAsian Brands |
| MPN | N7805-2CW |
| LCSC Part # | C41295740 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/DC DC Converters | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0875 | $ 4.09 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/DC DC Converters | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

