KOA RN73R1JTTD3321D50
| Manufacturer | |
| MPN | RN73R1JTTD3321D50 |
| LCSC Part # | C4129224 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.32kΩ ±0.5% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.32kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.32kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.052 | $ 0.05 |
| 200+ | $ 0.0201 | $ 4.02 |
| 500+ | $ 0.0194 | $ 9.70 |
| 1,000+ | $ 0.0191 | $ 19.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.32kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.32kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRE073K32L | YAGEO | 0603 | 100 | $ 0.0105 | ||
| RNCF0603DTC3K32 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| AT0603DRE073K32L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| MCT06030C3321DP500 | VISHAY | 0603 | 0 | $ 0.0233 | ||
| TNPW06033K32DHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TNPW06033K32DHTA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD3321D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| ERA-3AED3321V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DTE3K32 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0142 | ||
| RNCF0603DKE3K32 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RG1608P-3321-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| TNPW06033K32DEEA | VISHAY | 0603 | 0 | $ 0.0601 | ||
| AT0603DRD073K32L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRD073K32L | YAGEO | 0603 | 0 | $ 0.0093 | ||
| MCT06030D3321DP500 | VISHAY | 0603 | 0 | $ 0.0397 | ||
| MCT0603MD3321DP500 | VISHAY | 0603 | 0 | $ 0.0379 | ||
| TNPW06033K32DETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD3321C50 | KOA | 0603 | 0 | $ 0.0876 | ||
| RT0603CRE073K32L | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RG1608N-3321-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 |

