LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CPF0201B140RE1 product image
Images for reference only

TE Connectivity CPF0201B140RE1

Manufacturer
MPN
CPF0201B140RE1
LCSC Part #
C4128778
Packaging
0201
Customer #
Key Attributes
RES 140Ω ±0.1% 31.25mW 0201
Datasheetpdf iconTE Connectivity CPF0201B140RE1
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2968$ 0.30
200+$ 0.1149$ 22.98
500+$ 0.1109$ 55.45
1,000+$ 0.1089$ 108.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0201
Power(Watts)31.25mW
Resistance140Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Introduction

AI Translation

The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.

Features

AI Translation
  • Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
  • Case sizes ranging from 0201 to 2512
  • Suitable for all applications requiring extremely high precision and stability
  • Terminal finish: 100% matte tin plating

Applications

AI Translation

Communications, Industrial Control, Instrumentation, Medical

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CPF0201B140RETE Connectivity02010$ 0.2024
ERA-1AEB1400CPANASONIC02010$ 0.066
RNCF0201BTE140RSEI(Stackpole Electronics Inc.)02010$ 0.1395
RG0603P-1400-B-T10SUSUMU02010$ 0.2428