LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1ERTTP5493D product image
Images for reference only

KOA RK73H1ERTTP5493D

Manufacturer
MPN
RK73H1ERTTP5493D
LCSC Part #
C4128561
Packaging
0402
Customer #
Key Attributes
RES 549kΩ ±0.5% 100mW 0402
Datasheetpdf iconKOA RK73H1ERTTP5493D
RoHS Compliance2 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0402$ 0.04
200+$ 0.0156$ 3.12
500+$ 0.015$ 7.50
1,000+$ 0.0148$ 14.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance549kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/16SK5493DTHKAMAYA04020$ 0.0083
RK73H1ETTP5493DKOA04020$ 0.0174
SG73P1ETTP5493DKOA04020$ 0.0384
ERJ-PA2D5493XPANASONIC04020$ 0.0408
SG73P1EWTTP5493DKOA04020$ 0.1034
RK73G1ETTP5493DKOA04020$ 0.031
RK73G1ERTTP5493DKOA04020$ 0.1292
RS73F1ERTTP5493DKOA04020$ 0.254
ERJ-U02D5493XPANASONIC04020$ 0.0179
ERJ-S02D5493XPANASONIC04020$ 0.0723
SG73S1ETTP5493DKOA04020$ 0.0385
SG73S1ERTTP5493DKOA04020$ 0.2153
RK73G1ETTP5493CKOA04020$ 0.0361
RS73G1ERTTP5493CKOA04020$ 0.3671