LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN732ATTD1053C25 product image
Images for reference only

KOA RN732ATTD1053C25

Manufacturer
MPN
RN732ATTD1053C25
LCSC Part #
C4128259
Packaging
0805
Customer #
Key Attributes
RES 105kΩ ±0.25% 100mW 0805
Datasheetpdf iconKOA RN732ATTD1053C25
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0944$ 0.09
200+$ 0.0366$ 7.32
500+$ 0.0353$ 17.65
1,000+$ 0.0346$ 34.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)100mW
Resistance105kΩ
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRD07105KLYAGEO08055,780$ 0.0532
RTX051053BDTPRALEC08052,000$ 0.0337
RN73R2ATTD1053C25KOA08050$ 0.0775
RT0805CRD07105KLYAGEO08050$ 0.0594
AT0805CRD07105KLYAGEO08050$ 0.1027
RT0805CRC07105KLYAGEO08050$ 0.0891
RT0805CRB07105KLYAGEO08050$ 0.1087
CPF0805B105KE1TE Connectivity08050$ 0.1073
CPF0805B105KETE Connectivity08050$ 0.1168
RN73R2ATTD1053B25KOA08050$ 0.057
ERA-6AEB1053VPANASONIC08050$ 0.0416
RNCF0805BTE105KSEI(Stackpole Electronics Inc.)08050$ 0.0601
RNCF0805BKE105KSEI(Stackpole Electronics Inc.)08050$ 0.1002
RG2012P-1053-B-T5SUSUMU08050$ 0.0541
AT0805BRD07105KLYAGEO08050$ 0.1524
TNPW0805105KBEEAVISHAY08050$ 0.1555
TNPW0805105KBEENVISHAY08050$ 0.2835
PAT0805E1053BST1VISHAY08050$ 0.271
ERA-6KEB1053VPANASONIC08050$ 0.2779
9-2176093-6TE Connectivity08050$ 0.1599