PANASONIC ERJ-1TNF9311U
| Manufacturer | |
| MPN | ERJ-1TNF9311U |
| LCSC Part # | C4127914 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 9310Ω ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 9.31kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 9.31kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact and lightweight
- High reliability: metal glaze thick-film resistive element with triple-layer electrode
- Compatible with pick-and-place machines: tape and reel packaging available
- Suitable for reflow and wave soldering
- Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2599 | $ 0.26 |
| 200+ | $ 0.1006 | $ 20.12 |
| 500+ | $ 0.0971 | $ 48.55 |
| 1,000+ | $ 0.0953 | $ 95.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 9.31kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 9.31kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact and lightweight
- High reliability: metal glaze thick-film resistive element with triple-layer electrode
- Compatible with pick-and-place machines: tape and reel packaging available
- Suitable for reflow and wave soldering
- Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1K9311FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| ERJ-S1TF9311U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| ERJ-U1TF9311U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| RMCF2512FT9K31 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0515 | ||
| RMEF2512FT9K31 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5031 | ||
| RMCS2512FT9K31 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| CRCW25129K31FKEG | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CRCW25129K31FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| 25121WF9311T4E | UNI-ROYAL | 2512 | 0 | $ 0.0272 | ||
| AC2512FK-079K31L | YAGEO | 2512 | 0 | $ 0.0953 | ||
| RC2512FK-079K31L | YAGEO | 2512 | 0 | $ 0.0441 | ||
| CRCW25129K31FKEGHP | VISHAY | 2512 | 0 | $ 0.2421 | ||
| RMCP2512FT9K31 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5517 | ||
| CRGH2512F9K31 | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| SLR1TTE9311F | KOA | 2512 | 0 | $ 0.2575 | ||
| RK73H3ATTE9311D | KOA | 2512 | 0 | $ 0.0964 | ||
| ERJ-U1TD9311U | PANASONIC | 2512 | 0 | $ 0.2264 | ||
| ERJ-S1TD9311U | PANASONIC | 2512 | 0 | $ 0.2323 | ||
| SLR1TTE9311D | KOA | 2512 | 0 | $ 0.3919 |

