PANASONIC ERJ-P6WF2610V
| Manufacturer | |
| MPN | ERJ-P6WF2610V |
| LCSC Part # | C4127890 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 261Ω ±1% 0.5W 0805 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 261Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 261Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0966 | $ 0.10 |
| 200+ | $ 0.0374 | $ 7.48 |
| 500+ | $ 0.0361 | $ 18.05 |
| 1,000+ | $ 0.0355 | $ 35.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 261Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 261Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-P06F2610V | PANASONIC | 0805 | 0 | $ 0.0249 | ||
| CRCW0805261RFKEAHP | VISHAY | 0805 | 0 | $ 0.0328 | ||
| ERJ-HP6F2610V | PANASONIC | 0805 | 0 | $ 0.1163 | ||
| SG73P2ARTTD2610D | KOA | 0805 | 0 | $ 0.1233 | ||
| ERJ-P06D2610V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D2610V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| SG73G2ATTD2610D | KOA | 0805 | 0 | $ 0.2306 | ||
| SG73G2ATTD2610C | KOA | 0805 | 0 | $ 0.2776 | ||
| PHP00805E2610BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| RA73F2A261RBTD | TE Connectivity | 0805 | 0 | $ 0.4814 |

