VISHAY P1206H7501FBTA
| Manufacturer | |
| MPN | P1206H7501FBTA |
| LCSC Part # | C4127832 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 7.5kΩ ±1% 333mW 1206 |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 333mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 7.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9348 | $ 4.93 |
| 200+ | $ 1.9106 | $ 382.12 |
| 500+ | $ 1.844 | $ 922.00 |
| 1,000+ | $ 1.8106 | $ 1810.60 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 333mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 7.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCP1206FTD7K50 | SEI(Stackpole Electronics Inc.) | 1206 | 4,240 | $ 0.0291 | ||
| TNPW12067K50FHEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| 3503G2B7K5FTD | TE Connectivity | 1206 | 0 | $ 0.5816 | ||
| 3503G2B7K5FTDF | TE Connectivity | 1206 | 0 | $ 0.627 | ||
| TNPW12067K50FEEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| RNCF1206DTC7K50 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0376 | ||
| RNCF1206DTE7K50 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0419 | ||
| RNCF1206DKE7K50 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| TNPW12067K50DEEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| HRG3216P-7501-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| PRG3216P-7501-D-T5 | SUSUMU | 1206 | 0 | $ 0.1179 | ||
| HRG3216P-7501-D-T1 | SUSUMU | 1206 | 0 | $ 0.3294 | ||
| RS73G2BTTD7501F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD7501F | KOA | 1206 | 0 | $ 0.3799 | ||
| RNCF1206BTC7K50 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| RNCF1206BKC7K50 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0902 |

