VISHAY CRCW08053K65FKTA
| Manufacturer | |
| MPN | CRCW08053K65FKTA |
| LCSC Part # | C4127299 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.65kΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 3.65kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0206 | $ 0.02 |
| 200+ | $ 0.008 | $ 1.60 |
| 500+ | $ 0.0077 | $ 3.85 |
| 1,000+ | $ 0.0076 | $ 7.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 3.65kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F3651TS | FOJAN | 0805 | 9,000 | $0.0034 $0.0035 | ||
| RS-05K3651FT | FH | 0805 | 5,400 | $ 0.0049 | ||
| GR0805F3K65T5G00 | GiantOhm | 0805 | 4,800 | $ 0.0025 | ||
| 1RC0805F3651 | SAE | 0805 | 4,800 | $ 0.0033 | ||
| 0805W8F3651T5E | UNI-ROYAL | 0805 | 4,700 | $ 0.0046 | ||
| CRCW08053K65FKEA | VISHAY | 0805 | 990 | $ 0.0213 | ||
| RTT053651FTP | RALEC | 0805 | 400 | $ 0.0047 | ||
| AC0805FR-073K65L | YAGEO | 0805 | 400 | $ 0.0042 | ||
| CR103651F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ6ENF3651V | PANASONIC | 0805 | 0 | $ 0.0068 | ||
| ERJ-U06F3651V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| RCS2012F3651CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RMCF0805FT3K65 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| RMCS0805FT3K65 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0065 | ||
| CRCW08053K65FKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| RMS10FT3651 | TA-I Tech | 0805 | 0 | $ 0.0047 | ||
| SCR0805F3K65 | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X3651FTL | Walsin | 0805 | 0 | $ 0.0031 | ||
| RC0805FR-073K65L | YAGEO | 0805 | 0 | $ 0.002 | ||
| AC0805FR-133K65L | YAGEO | 0805 | 0 | $ 0.0157 |

