LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y11213K44740T9R product image
Images for reference only

VISHAY Y11213K44740T9RRoHS

Manufacturer
MPN
Y11213K44740T9R
LCSC Part #
C4127008
Packaging
SMD,6x3.2mm
Customer #
Key Attributes
RES 3.4474kΩ ±0.01% 250mW SMD,6x3.2mm
Datasheetpdf iconVISHAY Y11213K44740T9R
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.6348$ 8.63
200+$ 3.3424$ 668.48
500+$ 3.2242$ 1612.10
1,000+$ 3.1667$ 3166.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingSMD,6x3.2mm
Resistance3.4474kΩ
Power(Watts)250mW
TypeMetal Foil Resistor
Tolerance±0.01%
Temperature Coefficient±2ppm/℃