VISHAY CRCW0805475KFHECP
| Manufacturer | |
| MPN | CRCW0805475KFHECP |
| LCSC Part # | C4124851 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 475kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 475kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 475kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0332 | $ 0.03 |
| 200+ | $ 0.0129 | $ 2.58 |
| 500+ | $ 0.0124 | $ 6.20 |
| 1,000+ | $ 0.0122 | $ 12.20 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 475kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 475kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F4753T5E | UNI-ROYAL | 0805 | 25,000 | $ 0.0045 | ||
| CRCW0805475KFKEA | VISHAY | 0805 | 2,200 | $ 0.0105 | ||
| CR0805-FX-4753ELF | BOURNS | 0805 | 600 | $0.0014 $0.0133 | ||
| RK73G2ATTD4753F | KOA | 0805 | 0 | $ 0.0941 | ||
| RK73G2ARTTD4753F | KOA | 0805 | 0 | $ 0.1614 | ||
| RGC0805FTC475K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0191 | ||
| CRCW0805475KFHEAP | VISHAY | 0805 | 0 | $ 0.0374 | ||
| RE0805FRE07475KL | YAGEO | 0805 | 0 | $ 0.0063 | ||
| RS73G2ATTD4753F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD4753F | KOA | 0805 | 0 | $ 0.2777 | ||
| RS73F2ATTD4753F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD4753F | KOA | 0805 | 0 | $ 0.2776 | ||
| RK73G2ARTTD4753D | KOA | 0805 | 0 | $ 0.1647 | ||
| RK73G2ATTD4753D | KOA | 0805 | 0 | $ 0.1076 | ||
| RGC0805DTC475K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0961 | ||
| ERJ-PB6D4753V | PANASONIC | 0805 | 0 | $ 0.0268 | ||
| RS73G2ATTD4753D | KOA | 0805 | 0 | $ 0.0693 | ||
| SG73G2ATTD4753D | KOA | 0805 | 0 | $ 0.2306 | ||
| WR08X4753FTL | Walsin | 0805 | 0 | $ 0.0033 | ||
| RC0805FR-07475KL | YAGEO | 0805 | 0 | $ 0.0053 |

