Samsung Electro-Mechanics RC0603F100CS
| Manufacturer | |
| MPN | RC0603F100CS |
| LCSC Part # | C4124826 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 50mW 0201 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Resistance | 10Ω | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±250ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0079 | $ 0.01 |
| 200+ | $ 0.0031 | $ 0.62 |
| 500+ | $ 0.003 | $ 1.50 |
| 1,000+ | $ 0.0029 | $ 2.90 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Resistance | 10Ω | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±250ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR0201FH10R0G | LIZ | 0201 | 10,000 | $ 0.0081 | ||
| RC-01W10R0FT | FH | 0201 | 15,700 | $ 0.0021 | ||
| ERJ1GNF10R0C | PANASONIC | 0201 | 9,100 | $ 0.0084 | ||
| RTT0110R0FTH | RALEC | 0201 | 6,600 | $ 0.0018 | ||
| ERJ-U01F10R0C | PANASONIC | 0201 | 30 | $ 0.1623 | ||
| RMCF0201FT10R0 | SEI(Stackpole Electronics Inc.) | 0201 | 10,000 | $ 0.005 | ||
| 1RC0201F1009 | SAE | 0201 | 2,400 | $ 0.0015 | ||
| CR0201F10R0Q15Z | EVER OHMS | 0201 | 1,300 | $ 0.0013 | ||
| RC0201FR-0710RL | YAGEO | 0201 | 467,600 | $ 0.0054 | ||
| CR0201AFW-10R0GAS | BOURNS | 0201 | 0 | $ 0.02 | ||
| CR0201-FW-10R0GLF | BOURNS | 0201 | 0 | $ 0.0076 | ||
| WR02X10R0FAL | Walsin | 0201 | 0 | $ 0.0008 | ||
| RMC1/20-10R0FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| RK73H1HTTC10R0F | KOA | 0201 | 0 | $ 0.009 | ||
| CR2510R0F | Meritek | 0201 | 0 | $ 0.0022 | ||
| CRG0201F10R | TE Connectivity | 0201 | 0 | $ 0.0154 | ||
| CRCW020110R0FNED | VISHAY | 0201 | 0 | $ 0.0046 | ||
| CRCW020110R0FNEE | VISHAY | 0201 | 0 | $ 0.0048 | ||
| FRC0201F10R0TS | FOJAN | 0201 | 0 | $0.0012 $0.0013 | ||
| WR02X10R0FTL | Walsin | 0201 | 0 | $ 0.0008 |

