LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PLT1206Z6422LBTS product image
Images for reference only

VISHAY PLT1206Z6422LBTS

Manufacturer
MPN
PLT1206Z6422LBTS
LCSC Part #
C4124616
Packaging
1206
Customer #
Key Attributes
RES 64.2kΩ ±0.01% 400mW 1206
Datasheetpdf iconVISHAY PLT1206Z6422LBTS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3196$ 7.32
200+$ 2.8333$ 566.66
500+$ 2.7333$ 1366.65
1,000+$ 2.6849$ 2684.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance64.2kΩ
Power(Watts)400mW
TypeThin Film Resistor
Tolerance±0.01%
Temperature Coefficient±5ppm/℃