PANASONIC ERJ-U3RD1870V
| Manufacturer | |
| MPN | ERJ-U3RD1870V |
| LCSC Part # | C4124329 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 187Ω ±0.5% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 187Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 187Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0362 | $ 0.04 |
| 200+ | $ 0.0141 | $ 2.82 |
| 500+ | $ 0.0136 | $ 6.80 |
| 1,000+ | $ 0.0133 | $ 13.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 187Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 187Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT031870DTP | RALEC | 0603 | 1,300 | $ 0.0044 | ||
| RK73G1JTTD1870D | KOA | 0603 | 0 | $ 0.0448 | ||
| RGC0603DTC187R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| RS73G1JTTD1870D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD1870D | KOA | 0603 | 0 | $ 0.2366 | ||
| SG73G1JTTD1870D | KOA | 0603 | 0 | $ 0.1506 | ||
| ERJ-3RBD1870V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| RS73F1JTTD1870D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD1870D | KOA | 0603 | 0 | $ 0.2582 | ||
| RK73G1JTTD1870C | KOA | 0603 | 0 | $ 0.0379 | ||
| RK73G1JRTTD1870C | KOA | 0603 | 0 | $ 0.1936 | ||
| RS73G1JTTD1870C | KOA | 0603 | 0 | $ 0.096 | ||
| SG73G1JTTD1870C | KOA | 0603 | 0 | $ 0.2306 | ||
| RMC1/16K1870DTP | KAMAYA | 0603 | 0 | $ 0.0099 | ||
| ERJ-U03D1870V | PANASONIC | 0603 | 0 | $ 0.0284 | ||
| ERJ-S03D1870V | PANASONIC | 0603 | 0 | $ 0.0347 | ||
| RC0603DR-07187RL | YAGEO | 0603 | 0 | $ 0.0059 | ||
| RK73H1JTTD1870D | KOA | 0603 | 0 | $ 0.0173 | ||
| RK73H1JRTTD1870D | KOA | 0603 | 0 | $ 0.02 | ||
| ERJ-P03D1870V | PANASONIC | 0603 | 0 | $ 0.0645 |

