Coilcraft 1008CS-470XGLC
| Manufacturer | |
| MPN | 1008CS-470XGLC |
| LCSC Part # | C41239563 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | 1A 47nH ±2% 160mΩ Wire-wound chip inductor 1008 Fixed Inductors RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1008 | |
| Current Rating | 1A | |
| Inductance | 47nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.5GHz | |
| DC Resistance(DCR) | 160mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 65@350MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1008 | |
| Current Rating | 1A | |
| Inductance | 47nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.5GHz | |
| DC Resistance(DCR) | 160mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 65@350MHz |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6005 | $ 0.60 |
| 10+ | $ 0.5859 | $ 5.86 |
| 30+ | $ 0.5761 | $ 17.28 |
| 100+ | $ 0.5663 | $ 56.63 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1008 | |
| Current Rating | 1A | |
| Inductance | 47nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.5GHz | |
| DC Resistance(DCR) | 160mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 65@350MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1008 | |
| Current Rating | 1A | |
| Inductance | 47nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.5GHz | |
| DC Resistance(DCR) | 160mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 65@350MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AHW2520C-47NJTF | APV | 1008 | 1,470 | $0.0598 $0.0629 | ||
| HWC2520J47ND | Coilank | 1008 | 500 | $ 0.0405 | ||
| AHWC2520J47ND | Coilank | 1008 | 500 | $ 0.0746 | ||
| WI1008UC47NJST-HF | DDY | 1008 | 60 | $ 0.0655 | ||
| MWI1008UC47NJST-HF | MYX | 1008 | 20 | $ 0.0468 | ||
| 1008CS-470XJLC | Coilcraft | 1008 | 10 | $ 0.5537 | ||
| 1008HQ-47NXGRC | Coilcraft | 1008 | 7 | $ 0.78 | ||
| 1008HQ-47NXGLC | Coilcraft | 1008 | 6 | $ 1.0465 |



