LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW2010634RFKEF product image
Images for reference only

VISHAY CRCW2010634RFKEFRoHS

Manufacturer
MPN
CRCW2010634RFKEF
LCSC Part #
C4123853
Packaging
2010
Customer #
Key Attributes
RES 634Ω ±1% 750mW 2010
Datasheetpdf iconVISHAY CRCW2010634RFKEF
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0461$ 0.05
200+$ 0.0179$ 3.58
500+$ 0.0173$ 8.65
1,000+$ 0.0169$ 16.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance634Ω
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC2010F6340TSFOJAN20104,000$ 0.0171
RMC1/2K6340FTEKAMAYA20100$ 0.0328
CR026340FMeritek20100$ 0.0256
ERJ-U1DF6340UPANASONIC20100$ 0.1225
ERJ-S1DF6340UPANASONIC20100$ 0.1488
ERJ-12SF6340UPANASONIC20100$ 0.2356
RMCF2010FT634RSEI(Stackpole Electronics Inc.)20100$ 0.0412
RMEF2010FT634RSEI(Stackpole Electronics Inc.)20100$ 0.4359
RMCS2010FT634RSEI(Stackpole Electronics Inc.)20100$ 0.2577
CRCW2010634RFKTFVISHAY20100$ 0.1132
201007F6340T4EUNI-ROYAL20100$ 0.0204
RC2010FK-07634RLYAGEO20100$ 0.0255
RMCP2010FT634RSEI(Stackpole Electronics Inc.)20100$ 0.0935
CRGH2010F634RTE Connectivity20100$ 0.0882
CRCW2010634RFKEFHPVISHAY20100$ 0.1509
RK73H2HTTE6340DKOA20100$ 0.0886
ERJ-U1DD6340UPANASONIC20100$ 0.1795
ERJ-S1DD6340UPANASONIC20100$ 0.2357