VISHAY CRCW06037K32FHECP
| Manufacturer | |
| MPN | CRCW06037K32FHECP |
| LCSC Part # | C4123514 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 7.32kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 7.32kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 7.32kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0332 | $ 0.03 |
| 200+ | $ 0.0129 | $ 2.58 |
| 500+ | $ 0.0124 | $ 6.20 |
| 1,000+ | $ 0.0122 | $ 12.20 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 7.32kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 7.32kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F7321TS | FOJAN | 0603 | 13,900 | $0.0025 $0.0026 | ||
| 0603WAF7321T5E | UNI-ROYAL | 0603 | 13,900 | $ 0.0028 | ||
| CR0603-FX-7321ELF | BOURNS | 0603 | 2,200 | $0.0007 $0.0062 | ||
| RC0603FR-077K32L | YAGEO | 0603 | 1,100 | $ 0.0024 | ||
| SCR0603F7K32 | VO | 0603 | 100 | $ 0.001 | ||
| RK73G1JTTD7321F | KOA | 0603 | 0 | $ 0.0266 | ||
| RE0603FRE077K32L | YAGEO | 0603 | 0 | $ 0.0049 | ||
| RS73G1JTTD7321F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JTTD7321F | KOA | 0603 | 0 | $ 0.0569 | ||
| RK73G1JTTD7321D | KOA | 0603 | 0 | $ 0.0332 | ||
| ERJ-U3RD7321V | PANASONIC | 0603 | 0 | $ 0.0341 | ||
| RGC0603DTC7K32 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| RS73G1JTTD7321D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD7321D | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJ-PB3D7321V | PANASONIC | 0603 | 0 | $ 0.0205 | ||
| SG73G1JTTD7321D | KOA | 0603 | 0 | $ 0.1721 | ||
| ERJ-3RBD7321V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| ERJ3EKF7321V | PANASONIC | 0603 | 0 | $ 0.0098 | ||
| WR06X7321FTL | Walsin | 0603 | 0 | $0.0003 $0.0028 | ||
| AC0603FR-077K32L | YAGEO | 0603 | 0 | $ 0.0033 |

