TE Connectivity RN73C2A18R2BTG
| Manufacturer | |
| MPN | RN73C2A18R2BTG |
| LCSC Part # | C4123394 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 18.2Ω ±0.1% 100mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 18.2Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 18.2Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6453 | $ 0.65 |
| 250+ | $ 0.2506 | $ 62.65 |
| 500+ | $ 0.241 | $ 120.50 |
| 1,000+ | $ 0.2379 | $ 237.90 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 18.2Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 18.2Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05BTC18R2 | Viking | 0805 | 2,560 | $ 0.0274 | ||
| RN73C2A18R2BTDF | TE Connectivity | 0805 | 0 | $ 0.3303 | ||
| RN73C2A18R2BTD | TE Connectivity | 0805 | 0 | $ 0.262 | ||
| RT0805BRB0718R2L | YAGEO | 0805 | 0 | $ 0.122 | ||
| RQ73C2A18R2BTDF | TE Connectivity | 0805 | 0 | $ 0.3902 | ||
| RT0805WRB0718R2L | YAGEO | 0805 | 0 | $ 0.7197 | ||
| CPF0805B18R2E1 | TE Connectivity | 0805 | 0 | $ 0.1073 | ||
| CPF0805B18R2E | TE Connectivity | 0805 | 0 | $ 0.1168 | ||
| RN73R2ATTD18R2B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73R2ATTD18R2B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RNCF0805BTC18R2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RNCF0805BTE18R2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE18R2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RP73D2A18R2BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A18R2BTG | TE Connectivity | 0805 | 0 | $ 0.8349 | ||
| AT0805BRD0718R2L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRC0718R2L | YAGEO | 0805 | 0 | $ 0.0864 | ||
| RT0805BRD0718R2L | YAGEO | 0805 | 0 | $ 0.045 | ||
| RT0805BRE0718R2L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| TNPW080518R2BEEA | VISHAY | 0805 | 0 | $ 0.1796 |

