TE Connectivity RP73D2B124KBTG
| Manufacturer | |
| MPN | RP73D2B124KBTG |
| LCSC Part # | C4123324 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 124kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 124kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 124kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4845 | $ 0.48 |
| 250+ | $ 0.1878 | $ 46.95 |
| 500+ | $ 0.1815 | $ 90.75 |
| 1,000+ | $ 0.1784 | $ 178.40 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 124kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 124kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07124KL | YAGEO | 1206 | 1,780 | $ 0.0807 | ||
| ERA-8KPB1243V | PANASONIC | 1206 | 0 | $ 0.9532 | ||
| RP73D2B124KBTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RT1206BRC07124KL | YAGEO | 1206 | 0 | $ 0.0984 | ||
| ERA-8KRB1243V | PANASONIC | 1206 | 0 | $ 1.1731 | ||
| TNPW1206124KBYEA | VISHAY | 1206 | 0 | $ 0.3605 | ||
| RT1206BRB07124KL | YAGEO | 1206 | 0 | $ 0.594 | ||
| RQ73C2B124KBTD | TE Connectivity | 1206 | 0 | $ 0.2813 | ||
| RT1206WRC07124KL | YAGEO | 1206 | 0 | $ 1.3106 | ||
| TNPU1206124KBZEN00 | VISHAY | 1206 | 0 | $ 1.3515 | ||
| RN73R2BTTD1243B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| RN73R2BTTD1243B50 | KOA | 1206 | 0 | $ 0.112 | ||
| ERA-8AEB1243V | PANASONIC | 1206 | 0 | $ 0.1305 | ||
| ERA-8KEB1243V | PANASONIC | 1206 | 0 | $ 0.7068 | ||
| RG3216P-1243-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RG3216P-1243-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| TNPW1206124KBHEA | VISHAY | 1206 | 0 | $ 0.3317 | ||
| AT1206BRD07124KL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RT1206BRE07124KL | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RNCF1206BKE124K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 |

