LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S14D1203U product image
Images for reference only

PANASONIC ERJ-S14D1203URoHS

Manufacturer
MPN
ERJ-S14D1203U
LCSC Part #
C4122586
Packaging
1210
Customer #
Key Attributes
RES 120000Ω ±0.5% 0.5W 1210
Datasheetpdf iconPANASONIC ERJ-S14D1203U
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1556$ 0.16
200+$ 0.0602$ 12.04
500+$ 0.0581$ 29.05
1,000+$ 0.0571$ 57.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1210
Resistance120kΩ
Power(Watts)500mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P2ETTD1203DKOA12100$ 0.0693
RK73H2ERTTD1203DKOA12100$ 0.2714
ERJ-P14D1203UPANASONIC12100$ 0.0732
ERJ-U14D1203UPANASONIC12100$ 0.0979
SG73S2ETTD1203DKOA12100$ 0.0693
SG73S2ERTTD1203DKOA12100$ 0.2908
SG73P2ERTTD1203DKOA12100$ 0.2908
SG73P2E1RTTD1203DKOA12100$ 0.3102
SG73S2E1RTTD1203DKOA12100$ 0.3545