VISHAY CRCW06031R18FNEB
| Manufacturer | |
| MPN | CRCW06031R18FNEB |
| LCSC Part # | C4121834 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.18Ω ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.18Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.18Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0095 | $ 0.01 |
| 200+ | $ 0.0037 | $ 0.74 |
| 500+ | $ 0.0036 | $ 1.80 |
| 1,000+ | $ 0.0035 | $ 3.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.18Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.18Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT031R18FTP | RALEC | 0603 | 4,700 | $ 0.0018 | ||
| CR161R18F | Meritek | 0603 | 0 | $ 0.0023 | ||
| RMCF0603FT1R18 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0036 | ||
| RMCS0603FT1R18 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0234 | ||
| CRCW06031R18FNEA | VISHAY | 0603 | 0 | $ 0.0095 | ||
| CRCW06031R18FNTA | VISHAY | 0603 | 0 | $ 0.021 | ||
| 0603WAF118KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0008 | ||
| RC0603FR-071R18L | YAGEO | 0603 | 0 | $ 0.0009 | ||
| AA0603FR-071R18L | YAGEO | 0603 | 0 | $ 0.0119 | ||
| RK73H1JTTD1R18F | KOA | 0603 | 0 | $ 0.0025 | ||
| RMCP0603FT1R18 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0444 | ||
| SR731JTTD1R18F | KOA | 0603 | 0 | $ 0.0625 | ||
| ERJ-H3QF1R18V | PANASONIC | 0603 | 0 | $ 0.1925 | ||
| CRCW06031R18FKEA | VISHAY | 0603 | 0 | $ 0.0083 | ||
| SG73S1JTTD1R18F | KOA | 0603 | 0 | $ 0.0191 | ||
| RCS06031R18FKEA | VISHAY | 0603 | 0 | $ 0.0259 | ||
| SG73P1JTTD1R18F | KOA | 0603 | 0 | $ 0.0191 | ||
| CRCW06031R18FKEAHP | VISHAY | 0603 | 0 | $ 0.029 | ||
| 0603WAD118KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0062 | ||
| ERJ-H3QD1R18V | PANASONIC | 0603 | 0 | $ 0.2508 |

