LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD22R6D25 product image
Images for reference only

KOA RN73R2ATTD22R6D25

Manufacturer
MPN
RN73R2ATTD22R6D25
LCSC Part #
C4121158
Packaging
0805
Customer #
Key Attributes
RES 22.6Ω ±0.5% 0.125W 0805
Datasheetpdf iconKOA RN73R2ATTD22R6D25
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0472$ 0.05
200+$ 0.0183$ 3.66
500+$ 0.0177$ 8.85
1,000+$ 0.0173$ 17.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance22.6Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNCF0805DTE22R6SEI(Stackpole Electronics Inc.)08050$ 0.0168
RNCF0805DKE22R6SEI(Stackpole Electronics Inc.)08050$ 0.0333
RT0805DRD0722R6LYAGEO08050$ 0.0232
AT0805DRD0722R6LYAGEO08050$ 0.0682
RN73R2ATTD22R6C25KOA08050$ 0.0758
RT0805CRD0722R6LYAGEO08050$ 0.0594
AT0805CRD0722R6LYAGEO08050$ 0.1027
RN73R2ATTD22R6D50KOA08050$ 0.0488
RN73R2ATTD22R6D100KOA08050$ 0.0488
ERA-6AHD22R6VPANASONIC08050$ 0.1186
RNCF0805DTC22R6SEI(Stackpole Electronics Inc.)08050$ 0.0168
RG2012Q-22R6-D-T5SUSUMU08050$ 0.0342
AT0805DRE0722R6LYAGEO08050$ 0.1043
RT0805DRE0722R6LYAGEO08050$ 0.0151
RT0805CRC0722R6LYAGEO08050$ 0.0735
RN73R2ATTD22R6B25KOA08050$ 0.0556
RNCF0805BTE22R6SEI(Stackpole Electronics Inc.)08050$ 0.0601
RNCF0805BKE22R6SEI(Stackpole Electronics Inc.)08050$ 0.0957
TNPW080522R6BEENVISHAY08050$ 0.271
AT0805BRD0722R6LYAGEO08050$ 0.1524