LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CPF0805B3R74E1 product image
Images for reference only

TE Connectivity CPF0805B3R74E1RoHS

Manufacturer
MPN
CPF0805B3R74E1
LCSC Part #
C4120815
Packaging
0805
Customer #
Key Attributes
RES 3.74Ω ±0.1% 100mW 0805
Datasheetpdf iconTE Connectivity CPF0805B3R74E1
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1392$ 0.14
200+$ 0.0539$ 10.78
500+$ 0.052$ 26.00
1,000+$ 0.0511$ 51.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Power(Watts)100mW
Resistance3.74Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Introduction

AI Translation

The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.

Features

AI Translation
  • Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
  • Case sizes ranging from 0201 to 2512
  • Suitable for all applications requiring extremely high precision and stability
  • Terminal finish: 100% matte tin plating

Applications

AI Translation

Communications, Industrial Control, Instrumentation, Medical

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CPF0805B3R74ETE Connectivity08050$ 0.1048
RT0805BRD073R74LYAGEO08050$ 0.1181
RT0805BRE073R74LYAGEO08050$ 0.115