KOA RK73H1ERTTP1103F
| Manufacturer | |
| MPN | RK73H1ERTTP1103F |
| LCSC Part # | C4118591 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 110kΩ ±1% 0.1W 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 110kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 110kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0162 | $ 0.02 |
| 200+ | $ 0.0063 | $ 1.26 |
| 500+ | $ 0.0061 | $ 3.05 |
| 1,000+ | $ 0.006 | $ 6.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 110kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 110kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2RKF1103X | PANASONIC | 0402 | 1,000 | $ 0.0094 | ||
| RMC1/16SK1103FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ETTP1103F | KOA | 0402 | 0 | $ 0.0095 | ||
| RMCP0402FT110K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W110KL | YAGEO | 0402 | 0 | $ 0.0023 | ||
| ERJPA2F1103X | PANASONIC | 0402 | 0 | $ 0.0534 | ||
| ESR01MZPF1103 | ROHM | 0402 | 0 | $ 0.0542 | ||
| RCS0402110KFKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SG73P1EWTTP1103F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF1103X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| HPCR0402F110KK9 | RESI | 0402 | 0 | $ 0.0005 | ||
| RK73G1ETTP1103F | KOA | 0402 | 0 | $ 0.0248 | ||
| RS73G1ERTTP1103F | KOA | 0402 | 0 | $ 0.254 | ||
| RMC1/16SK1103DTH | KAMAYA | 0402 | 0 | $ 0.0083 | ||
| RK73H1ETTP1103D | KOA | 0402 | 0 | $ 0.0174 | ||
| RK73H1ERTTP1103D | KOA | 0402 | 0 | $ 0.0402 | ||
| ERJ-PA2D1103X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| SG73P1EWTTP1103D | KOA | 0402 | 0 | $ 0.1181 | ||
| RS73F1ERTTP1103F | KOA | 0402 | 0 | $ 0.254 | ||
| ERJ-S02F1103X | PANASONIC | 0402 | 0 | $ 0.061 |

