PANASONIC ERJ-H3EF1300V
| Manufacturer | |
| MPN | ERJ-H3EF1300V |
| LCSC Part # | C4117933 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 130Ω ±1% 0.125W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 130Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 130Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0289 | $ 0.03 |
| 200+ | $ 0.0112 | $ 2.24 |
| 500+ | $ 0.0108 | $ 5.40 |
| 1,000+ | $ 0.0106 | $ 10.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 130Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 130Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1JTTD1300F | KOA | 0603 | 0 | $ 0.0107 | ||
| SG73S1JTTD1300F | KOA | 0603 | 0 | $ 0.0185 | ||
| SG73S1JRTTD1300F | KOA | 0603 | 0 | $ 0.0843 | ||
| CRGH0603F130R | TE Connectivity | 0603 | 0 | $ 0.0071 | ||
| HP03W5F1300T5E | UNI-ROYAL | 0603 | 0 | $ 0.0045 | ||
| AC0603FR-7W130RL | YAGEO | 0603 | 0 | $ 0.0163 | ||
| ERJPA3F1300V | PANASONIC | 0603 | 0 | $ 0.0334 | ||
| ERJUP3F1300V | PANASONIC | 0603 | 0 | $ 0.0592 | ||
| ESR03EZPF1300 | ROHM | 0603 | 0 | $ 0.0121 | ||
| RMCP0603FT130R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RCS0603130RFKEA | VISHAY | 0603 | 0 | $ 0.011 | ||
| PS03W4F1300T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SR0603FR-7T130RL | YAGEO | 0603 | 0 | $ 0.0257 | ||
| SDR03EZPF1300 | ROHM | 0603 | 0 | $ 0.0281 | ||
| SG73P1JTTD1300F | KOA | 0603 | 0 | $ 0.0197 | ||
| SG73P1JRTTD1300F | KOA | 0603 | 0 | $ 0.0843 | ||
| HPCR0603F130RK9 | RESI | 0603 | 0 | $ 0.0008 | ||
| RS73G1JTTD1300F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD1300F | KOA | 0603 | 0 | $ 0.2366 | ||
| RK73H1JTTD1300D | KOA | 0603 | 0 | $ 0.0173 |

