LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RQ73C2A41K2BTD product image
Images for reference only

TE Connectivity RQ73C2A41K2BTD

Manufacturer
MPN
RQ73C2A41K2BTD
LCSC Part #
C4117701
Packaging
0805
Customer #
Key Attributes
RES 41.2kΩ ±0.1% 0.2W 0805
Datasheetpdf iconTE Connectivity RQ73C2A41K2BTD
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2139$ 0.21
200+$ 0.0828$ 16.56
500+$ 0.0799$ 39.95
1,000+$ 0.0785$ 78.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Power(Watts)200mW
Resistance41.2kΩ
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW080541K2BYEAVISHAY08050$ 0.2446
P0805Y4122BBTVISHAY08050$ 5.7818
P0805Y4122BNTDVISHAY08050$ 5.7818
P0805Y4122BNTFVISHAY08050$ 5.7832
ERA-6VRB4122VPANASONIC08050$ 0.2347
P0805C4122BNTVISHAY08050$ 7.2272
ERA-6VRW4122VPANASONIC08050$ 0.2902
PAT0805E4122BST1VISHAY08050$ 0.271
TNPW080541K2BEENVISHAY08050$ 0.2834
ERA-6VEB4122VPANASONIC08050$ 0.2316
ERA-6VPB4122VPANASONIC08050$ 0.2114
5-2176093-9TE Connectivity08050$ 0.1153
PLTT0805Z4122AGT5VISHAY08050$ 3.9076