PJSEMI PJ75AL33SQ
| Manufacturer | PJSEMIAsian Brands |
| MPN | PJ75AL33SQ |
| LCSC Part # | C411725 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | Low Dropout Regulators |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 100mA | |
| Features | Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 100mA | |
| Features | Thermal shutdown | |
| Output Type | Fixed |
Introduction
The PJ75A series is a set of three-terminal low power high voltage regulators implemented in CMOS technology. They allow input voltages as high as 36V. They are available with several fixed output voltages ranging from 2.8V to 5.0V. Because of the low power dissipation, PJ75A series are widely used in a variety of equipment such as audio device, video device, communication device and so on.
Features
- Low power consumption
- Low voltage drop
- Low temperature coefficient
- High input voltage (up to 36V)
- Quiescent current: 2.5μA
- Output voltage tolerance: ±2%
Applications
- Battery-Powered Equipment
- Ultra Low Power Microcontrollers
- Notebook Computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0829$ 0.0498 | $ 0.25 |
| 50+ | $ 0.0665$ 0.0399 | $ 2.00 |
| 150+ | $ 0.0583$ 0.0350 | $ 5.25 |
| 500+ | $ 0.0521$ 0.0313 | $ 15.65 |
| 3,000+ | $ 0.0427$ 0.0257 | $ 77.10 |
| 6,000+ | $ 0.0402$ 0.0242 | $ 145.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 100mA | |
| Features | Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 100mA | |
| Features | Thermal shutdown | |
| Output Type | Fixed |
Introduction
The PJ75A series is a set of three-terminal low power high voltage regulators implemented in CMOS technology. They allow input voltages as high as 36V. They are available with several fixed output voltages ranging from 2.8V to 5.0V. Because of the low power dissipation, PJ75A series are widely used in a variety of equipment such as audio device, video device, communication device and so on.
Features
- Low power consumption
- Low voltage drop
- Low temperature coefficient
- High input voltage (up to 36V)
- Quiescent current: 2.5μA
- Output voltage tolerance: ±2%
Applications
- Battery-Powered Equipment
- Ultra Low Power Microcontrollers
- Notebook Computers
C411725 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PJ54M33SQ | PJSEMI | SOT-89 | 695 | $ 0.1343 | ||
| PJ54AM33SQ | PJSEMI | SOT-89 | 660 | $ 0.1535 | ||
| PJ54CM33SQ | PJSEMI | SOT-89 | 200 | $ 0.1528 | ||
| PJ75BL33SQ | PJSEMI | SOT-89 | 60 | $ 0.0837 | ||
| PJ56L33SQ | PJSEMI | SOT-89 | 5 | $ 0.1528 | ||
| PJ75CL33SQ | PJSEMI | SOT-89 | 200 | $ 0.0837 |



