LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060349K9FKEC product image
  • CRCW060349K9FKEC thumbnail 1
  • CRCW060349K9FKEC thumbnail 2
  • CRCW060349K9FKEC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW060349K9FKECRoHS

Manufacturer
MPN
CRCW060349K9FKEC
LCSC Part #
C4117233
Packaging
0603
Customer #
Key Attributes
RES 49.9kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW060349K9FKEC
In-Stock: 12,600
12,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.007$ 0.70
1,000+$ 0.0055$ 5.50
3,000+$ 0.0046$ 13.80
20,000+$ 0.0041$ 82.00
40,000+$ 0.0037$ 148.00
100,000+$ 0.0034$ 340.00
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance49.9kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%