LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S06D4422V product image
Images for reference only

PANASONIC ERJ-S06D4422V

Manufacturer
MPN
ERJ-S06D4422V
LCSC Part #
C4116103
Packaging
0805
Customer #
Key Attributes
RES 44200Ω ±0.5% 0.125W 0805
Datasheetpdf iconPANASONIC ERJ-S06D4422V
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0478$ 0.05
200+$ 0.0185$ 3.70
500+$ 0.0179$ 8.95
1,000+$ 0.0176$ 17.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Resistance44.2kΩ
Power(Watts)125mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/10K4422DTPKAMAYA08050$ 0.0135
ERJ-U06D4422VPANASONIC08050$ 0.0368
0805W8D4422T5EUNI-ROYAL08050$ 0.0086
RC0805DR-0744K2LYAGEO08050$ 0.0156
RK73H2ATTD4422DKOA08050$ 0.02
SG73P2ATTD4422DKOA08050$ 0.0356
RK73H2ARTTD4422DKOA08050$ 0.1051
ERJ-P06D4422VPANASONIC08050$ 0.044
ERJ-HP6D4422VPANASONIC08050$ 0.152
RK73G2ARTTD4422DKOA08050$ 0.1647
ERJ-U6RD4422VPANASONIC08050$ 0.0468
RGC0805DTC44K2SEI(Stackpole Electronics Inc.)08050$ 0.0393
ERJ-PB6D4422VPANASONIC08050$ 0.0267
RS73G2ATTD4422DKOA08050$ 0.0693
RS73G2ARTTD4422DKOA08050$ 0.3173
RS73F2ATTD4422DKOA08050$ 0.0693
RS73F2ARTTD4422DKOA08050$ 0.2777
SG73S2ATTD4422DKOA08050$ 0.0356
SG73S2ARTTD4422DKOA08050$ 0.1233
SG73P2ARTTD4422DKOA08050$ 0.1176