Cybermax CMLW3010S1R5MST
| Manufacturer | CybermaxAsian Brands |
| MPN | CMLW3010S1R5MST |
| LCSC Part # | C411369 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 1.63A SMD,3x3mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.63A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.71A | |
| DC Resistance(DCR) | 68mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.63A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.71A | |
| DC Resistance(DCR) | 68mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 1,970
1,970 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0584 | $ 0.58 |
| 100+ | $ 0.0457 | $ 4.57 |
| 300+ | $ 0.0394 | $ 11.82 |
| 2,000+ | $ 0.0335 | $ 67.00 |
| 4,000+ | $ 0.0297 | $ 118.80 |
| 10,000+ | $ 0.0278 | $ 278.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.63A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.71A | |
| DC Resistance(DCR) | 68mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.63A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.71A | |
| DC Resistance(DCR) | 68mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMLW3012S1R5MST | Cybermax | SMD,3x3mm | 1,100 | $ 0.0523 | ||
| CMLO201610F1R5MTT | Cybermax | SMD,2x1.6mm | 2,920 | $ 0.0717 | ||
| CMLW252012S1R5MST | Cybermax | 1008 | 1,770 | $ 0.0506 | ||
| CMLO201610T1R5MTT | Cybermax | SMD,2x1.6mm | 3,000 | $ 0.076 | ||
| CMLW4018S1R5MST | Cybermax | SMD,4x4mm | 2,970 | $ 0.0511 | ||
| CMLO252012F1R5MTT | Cybermax | 1008 | 350 | $ 0.056 | ||
| CMLO252010T1R5MTT | Cybermax | 1008 | 2,270 | $ 0.0676 | ||
| CMLO0420H1R5MTT | Cybermax | SMD,4.4x4.2mm | 2,975 | $ 0.1667 | ||
| CMLO0520H1R5MTT | Cybermax | SMD,5.4x5.2mm | 58 | $ 0.1709 | ||
| CMLW6028S1R5MST | Cybermax | SMD,6x6mm | 1,955 | $ 0.1899 |



