VISHAY TNPW080551R1DEEA
| Manufacturer | |
| MPN | TNPW080551R1DEEA |
| LCSC Part # | C4112786 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 51.1Ω ±0.5% 0.125W 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 51.1Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 51.1Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0577 | $ 0.06 |
| 200+ | $ 0.0224 | $ 4.48 |
| 500+ | $ 0.0216 | $ 10.80 |
| 1,000+ | $ 0.0212 | $ 21.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 51.1Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 51.1Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD51R1D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| ERA-6AED51R1V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DKE51R1 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RNCF0805DTE51R1 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0163 | ||
| RG2012P-51R1-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| RT0805DRD0751R1L | YAGEO | 0805 | 0 | $ 0.0244 | ||
| AT0805DRD0751R1L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| TNPW080551R1DETA | VISHAY | 0805 | 0 | $ 0.1803 | ||
| RN73R2ATTD51R1D10 | KOA | 0805 | 0 | $ 0.1257 | ||
| RG2012N-51R1-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 | ||
| RN73R2ATTD51R1C25 | KOA | 0805 | 0 | $ 0.0937 | ||
| AT0805CRD0751R1L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD0751R1L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| RN73R2ATTD51R1D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD51R1D50 | KOA | 0805 | 0 | $ 0.0603 | ||
| RNCF0805DTC51R1 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| AT0805DRE0751R1L | YAGEO | 0805 | 0 | $ 0.1043 | ||
| RT0805DRE0751R1L | YAGEO | 0805 | 0 | $ 0.0061 | ||
| RT0805CRC0751R1L | YAGEO | 0805 | 0 | $ 0.0891 | ||
| TNPW080551R1DHTA | VISHAY | 0805 | 0 | $ 0.1623 |

