LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S1TD1540U product image
Images for reference only

PANASONIC ERJ-S1TD1540U

Manufacturer
MPN
ERJ-S1TD1540U
LCSC Part #
C4112407
Packaging
2512
Customer #
Key Attributes
RES 154Ω ±0.5% 1W 2512
Datasheetpdf iconPANASONIC ERJ-S1TD1540U
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2412$ 0.24
200+$ 0.0934$ 18.68
500+$ 0.0901$ 45.05
1,000+$ 0.0885$ 88.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging2512
Power(Watts)1W
Resistance154Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73H3ATTE1540DKOA25120$ 0.1636
ERJ-U1TD1540UPANASONIC25120$ 0.2264
SLR1TTE1540DKOA25120$ 0.3919