LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H1JTTD8452D25 product image
Images for reference only

KOA RN73H1JTTD8452D25RoHS

Manufacturer
MPN
RN73H1JTTD8452D25
LCSC Part #
C4111102
Packaging
0603
Customer #
Key Attributes
RES 84.5kΩ ±0.5% 100mW 0603
Datasheetpdf iconKOA RN73H1JTTD8452D25
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0601$ 0.06
200+$ 0.0233$ 4.66
500+$ 0.0225$ 11.25
1,000+$ 0.0221$ 22.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance84.5kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H1JTTD8452D10KOA06030$ 0.1608
RN73H1JTTD8452C25KOA06030$ 0.1039
RN73H1JTTD8452D100KOA06030$ 0.0601
RN73H1JTTD8452D50KOA06030$ 0.0601
RN73H1JTTD8452B25KOA06030$ 0.1039
RN73R1JTTD8452D25KOA06030$ 0.0335
ERA-3AED8452VPANASONIC06030$ 0.0714
RNCF0603DKE84K5SEI(Stackpole Electronics Inc.)06030$ 0.0314
RNCF0603DTE84K5SEI(Stackpole Electronics Inc.)06030$ 0.0208
RG1608P-8452-D-T5SUSUMU06030$ 0.0191
RT0603DRD0784K5LYAGEO06030$ 0.0219
AT0603DRD0784K5LYAGEO06030$ 0.0256
RS73F1JTTD8452DKOA06030$ 0.0569
RS73F1JRTTD8452DKOA06030$ 0.2366
RN73H1JTTD8452C10KOA06030$ 0.2629
TNPW060384K5DETAVISHAY06030$ 0.0603