LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1608V-7870-B-T5 product image
Images for reference only

SUSUMU RG1608V-7870-B-T5RoHS

Manufacturer
MPN
RG1608V-7870-B-T5
LCSC Part #
C4110375
Packaging
0603
Customer #
Key Attributes
RES 787Ω ±0.1% 100mW 0603
Datasheetpdf iconSUSUMU RG1608V-7870-B-T5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9091$ 0.91
200+$ 0.3516$ 70.32
500+$ 0.3394$ 169.70
1,000+$ 0.3334$ 333.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0603
Resistance787Ω
Power(Watts)100mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1JTTD7870B05KOA06030$ 0.4429
TNPU0603787RBZEN00VISHAY06030$ 0.9879
RN73R1JTTD7870A05KOA06030$ 0.4662
RG1608V-7870-W-T5SUSUMU06030$ 0.9849
RG1608V-7870-W-T1SUSUMU06030$ 1.1061
TNPU0603787RAZEN00VISHAY06030$ 1.2773
RN73R1JTTD7870B25KOA06030$ 0.0486
RN73R1JTTD7870B50KOA06030$ 0.0675
RN73R1JTTD7870B10KOA06030$ 0.1756
ERA-3AEB7870VPANASONIC06030$ 0.0393
BLU0603-7870-BT25WRCD Components, Inc.06030$ 0.1101
RNCF0603BTE787RSEI(Stackpole Electronics Inc.)06030$ 0.0478
RNCF0603BTC787RSEI(Stackpole Electronics Inc.)06030$ 0.0449
RNCF0603BKE787RSEI(Stackpole Electronics Inc.)06030$ 0.0721
RG1608P-7870-B-T5SUSUMU06030$ 0.0541
RG1608N-7870-B-T5SUSUMU06030$ 0.202
RP73D1J787RBTGTE Connectivity06030$ 0.4884
TNPW0603787RBEEAVISHAY06030$ 0.1162
RT0603BRD07787RLYAGEO06030$ 0.0316
AT0603BRE07787RLYAGEO06030$ 0.1951